Littelfuse SL0902A/CG5 Gas Discharge Tubes (GDTs)
Littelfuse SL0902A/CG5 Gas Discharge Tubes (GDTs) offer high surge ratings in a miniature package. The SL0902A/CG5 devices provide high protection against fast-rising transients in the 100V/μs to 1kV/μs range, typically caused by lightning disturbances. These robust GDTs can divert a 2500A pulse without destruction and deliver high protection using non-radioactive elements. The series is UL recognized, RoHS compliant, lead free, and conforms to ITU-T K12 and IEC 1000-4-5. Additional features include ultra-low insertion loss, low capacitance of <1pF, and a GHz working frequency. Typical applications for Littelfuse SL0902A/CG5 GDTs include communication equipment, data lines, power supplies, and ADSL, ADSL2+, and XDSL equipment.Features
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- 5KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
- Non-radioactive
- Ultra-small devices in various mounting lead forms
- Low capacitance (<1pF)
- 90V to 600V voltage range
- UL recognized
- Conforms to ITU-T K12, IEC 1000-4-5
- RoHS compliant and lead free
Applications
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment, including ADSL2+
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Voltage vs. Time Characteristic
Published: 2024-10-28
| Updated: 2024-11-25