Littelfuse SP00R6 TVS Diode Array (SPA® Diode)
Littelfuse SP00R6 TVS Diode Array (SPA® Diode) is designed to protect low voltage -0.3V to +0.3V data lines and features extremely low breakdown / turn-on voltages. This robust diode safely absorbs repetitive electrostatic discharge (ESD) strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. It also withstands electrically fast transients (EFT) per IEC 61000-4-4 standards. Littelfuse SP00R6 TVS Diode Array comes in a space-efficient 0201 package that is halogen and lead free as well as RoHS compliant.Features
- ESD, IEC 61000-4-2, ±12 contact, ±15kV air
- EFT, IEC 61000-4-4, 30A (5/50ns)
- 3A surge tolerance (8/20μs as defined in IEC 61000-4-5, 2nd Edition)
- Low 0.2pF capacitance (typical)
- Space-efficient 0201 package
- Halogen and lead free
- RoHS compliant
Applications
- USB 3.x
- Thunderbolt 3.0
- Thunderbolt 4 or 3
- USB4®
- USB 3.2 Gen 2x2
- USB 3.2 Gen 2
- PCI Express 6.0
Functional Block Diagram
Published: 2021-12-10
| Updated: 2022-03-11