Varistors

Results: 20.826
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.630In Stock
400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 696In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 300 VAC 360 V 890 V 22.5 mm 10 kA 235 J - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 50.004In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors MLV, 040, 4V, StandardClamp Variant 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

X-series, 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.724In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.974In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 82.391In Stock
23.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.833In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1.881In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37.586In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6.763In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 21.971In Stock
Min.: 1
Mult.: 1
: 7.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 10mm StandarD 13.339In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3.196In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm StandarD 8.681In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 9.584In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4.078In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 26 VDC .7J 54V-CL 200A PK 10.192In Stock
Min.: 1
Mult.: 1
: 3.000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67.020In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4.331In Stock
Min.: 1
Mult.: 1
: 2.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 25.852In Stock
Min.: 1
Mult.: 1
: 7.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm StandarD 122.186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 16.825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk