Shaping Smarter Cities:
As the world's population grows and urban centers become even more complex, the role technology will play in making cities of the future smarter and more efficient cannot be overstated. Entrepreneurs, innovators and leading tech manufacturers from around the globe are developing the solutions and the products that will lead us gently into the future.
Learn more about the products that are enabling innovators, like Veniam, a Porto Portugal-based company, to transform their hometown into a Wi-Fi mesh network comprised of mobile hotspots.
Solid State Drive E 6000p Series
The E6000p series accelerates your data with a PCIe, Gen3 x4, NVMe interface; secures your data with AES 256-bit self-encryption; and protects your data against ghost data with Intel Remote Secure Erase.
Ethernet Converged Network Adapters X540
Based on the industry's first dual-port single-chip 10GbE MAC+PHY, Intel's network adaptors simplify the migration to 10GbE by providing unified networking and virtualization, and flexible port partitioning.
Xeon® E5-262x v3 Processors
This new generation of processors enables powerful, agile data centers by supporting a Software-Defined Infrastructure to address the need of greater flexibility with higher levels of automation and orchestration.
Cyclone® 10 FPGAs
Cyclone 10 GX devices deliver high bandwidth solutions via 10.3Gbps transceiver-based functions, while Cyclone 10 LP devices offer low-power cost-optimized functions suitable for general purpose board control.
Explore a new concept in indoor farming and the various products that allow companies like Mirai, a Tokyo-based enterprise to become the world's largest indoor farm.
MAX® 10 FPGAs
MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, instant-on, small form factor programmable logic device.
Intel® Optane™ Memory
Intel® Optane™ Memory is a revolutionary new memory technology that affordably accelerates your system, delivering high speed and responsiveness without compromising system storage capacity.
EN6362QI PowerSoC DC-DC Step-Down Converter
This device delivers an outstanding combination of power density and conversion efficiency and integrates power switches, inductor, gate drive, controller, and compensation in an 8x8mm QFN package.
XXV710 Ethernet Network Adapters
These network adapters provide unmatched features for server and network virtualization that address the demanding needs of next-generation agile data centers, LAN, and SAN networks.
Discover new realities in Augmented Reality (AR) and examine the key products empowering DAQRI, a Los Angeles-based company to develop AR products and technologies that are enhancing human capabilities in manufacturing applications
Intel® Optane™ Memory
Intel® Optane™ Memory is a revolutionary new memory technology that affordably accelerates your system, delivering high speed and responsiveness without compromising system storage capacity.
RealSense™ Camera SR300
The RealSense SR300 camera is a front-facing, short-range integrated 3-D depth and 2-D camera module that combines depth sensing with a 1080p RGB camera; enables gesture and facial recognition as well as voice command.
RealSense™ Camera R200
A long-range peripheral 3-D camera, this module is ideal for sensing the environment. It can also be easily implemented in robotics, drones, augmented or virtual reality gear, and other smart devices.
6th Generation Intel® Core™ m Processors
These dual core processors have base frequencies starting at 1.10GHz and feature turbo frequencies up to 3.10GHz with 4MB SmartCache while averaging a power consumption of 4.5W.
Movidius™ Neural Compute Stick
device translates trained neural networks from a PC environment to an embedded application by accepting the Caffe expressed network and optimizing it to run on the ultra-low power Myriad 2 VPU.
Cyclone® 10 FPGAs
Cyclone 10 GX devices deliver high bandwidth solutions via 10.3Gbps transceiver-based functions, while Cyclone 10 LP devices offer low-power cost-optimized functions suitable for general purpose board control.
EN6362QI PowerSoC DC-DC Step-Down Converter
This device delivers an outstanding combination of power density and conversion efficiency and integrates power switches, inductor, gate drive, controller, and compensation in an 8x8mm QFN package.