Leopard Imaging Featured Products
LI-AR0231-AP0200-GMSL2-xxxH Camera
The camera outputs fine-tuned YUV422 image data with supported WDR (Wide Dynamic Range).
LI-USB30-OV2311-125H Development Kit
Features USB 3.0 super speed support and 10-bit RAW data output without compression.
LI-IMX390-GMSL2-60H Serial Camera
Features Sony diagonal 6.67mm CMOS image sensor IMX390 and comes with 1937H x 1217V active pixels.
IMX490-GW5400 USB 3.0 Serial Camera Kit
Features an unglued GMSL2 lens that allows the user to adjust the focus or change the lens.
OV9712 Sensor Module
Sensor module with a focusing range of 60cm to infinity based on OmniVision OV9712 image sensor.
5M CS Mount Camera Board for Leopardboard 365/368
Features Aptina 1/2.5" CMOS MT9P031 sensor & 5 Mega-pixels at pixel size of 2.2μm x 2.2μm.