TAIYO YUDEN Featured Products
Automotive-Grade Multilayer Ceramic Capacitors
AEC-Q200 qualified, offered in 0.2pF to 47μF capacitance range and voltage range of 4V to 630V.
SAW & FBAR Filters
Offers superior filtering and frequency utilization efficiency for high speed data transmission.
MAAS Automotive Multilayer Ceramic Capacitors
AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance.
LSCN MCOIL™ Multilayer Metal Power Inductors
Packages from 0402 (1005 metric) to 0806 (2016 metric) with inductance values from 100nH to 2.2μH.
LBXN Series SMD Power Inductors
Wire-wound ferrite power inductors for telecommunications infrastructure and industrial equipment.
LSXN Power Inductors
470nH to 220μH inductance range, 7.8A maximum DC current rating, and 4MHz to 230MHz frequency range.
LCXN Automotive Power Inductors
Designed to deliver superior performance and reliability for demanding applications.
MAJC Automotive Multilayer Ceramic Capacitors
Soft termination type MLCCs designed to enhance automotive and industrial applications.