Analog Devices / Maxim Integrated MAX17633xEVKIT Converter Evaluation Kits
Analog Devices MAX17633xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17633x high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is preset for 3.3V (MAX17633AEVKIT) or 5V (MAX17633BEVKIT and MAX17633CEVKIT) output at load currents of 3.5A. The kits also feature a 500kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17633xEVKIT Evaluation Kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.Features
- Wide 4.5V to 36V input range
- Programmed 3.3V output, 3.5A load current
- 500kHz switching frequency
- EN/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Selectable PWM, PFM, and DCM modes
- Open-drain RESET output pulled up to 5V of INTVCC
- Provision for external frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One MAX17633AEVKIT, MAX17633BEVKIT or MAX17633CEVKIT evaluation kit
- One 0V to 36V DC, 5A power supply
- Load capable of sinking 3.5A current
- Digital voltmeter (DVM)
Published: 2018-08-30
| Updated: 2023-04-25