Analog Devices / Maxim Integrated MAX20056BEVKIT Driver Evaluation Kit

Analog Devices Inc. MAX20056BEVKIT Driver Evaluation Kit demonstrates the MAX20056B, an integrated, 6-channel high-brightness LED driver with a wide PWM dimming ratio and phase-shifting for automotive displays. The evaluation kit operates from a DC supply voltage of 4.5V to 36V, and the switching frequency is set at 400kHz. Spread-spectrum mode (SSM) is enabled for EMI improvement. The evaluation kit demonstrates direct dim and phase-shifted pulse-width modulation (PWM) dimming. The evaluation kit also demonstrates short-LED, open-LED, and over-temperature fault protection.

Features

  • 4.5V to 36V (up to 50V load dump) input voltage
  • Drives six strings of HB LEDs
  • 20mA to 120mA LED current
  • Demonstrates both phase-shifted and direct PWM dimming
  • Demonstrates undervoltage lockout and output short protection
  • Demonstrates cycle-by-cycle current limit and thermal-shutdown feature
  • Demonstrates 5V, 30mA LDO output capability
  • Proven PCB and thermal design
  • Fully assembled and tested

Required Equipment

  • MAX20056BEV evaluation kit
  • 5V to 36V, 4A DC power supply
  • Two digital voltmeters (DVMs)
  • Six series-connected HB LED strings rated to no less than 120mA
  • Current probe to measure the HB LED current
Published: 2019-10-11 | Updated: 2023-04-25