Analog Devices / Maxim Integrated MAX77827EVKIT Evaluation Kit
Analog Devices MAX77827EVKIT Evaluation Kit is a demonstration and evaluation platform for the MAX77827 Switch Buck-Boost Converter. The MAX77827 is capable of 1.8V to 5.5V input and features an adjustable output voltage of 2.3V to 5.3V. The factory default output voltage of the Analog Devices MAX77827EVKIT Evaluation Kit is set at 3.3V. The output voltage is adjusted by changing the SEL resistor value at location R3.Features
- Sense points for high-accuracy measurements
- Accessible test points for EN, POK, and OUTS
- Output voltage adjustable through SEL
- FPWM and skip mode configurable (Skip mode default)
- UVLO rising = 2.6V, UVLO falling = 1.9V (MAX77827CEWC+)
Board Layout
Published: 2019-06-24
| Updated: 2023-04-17