MEAN WELL DRS-240 & DRS-480 DIN Rail Security Power Supplies
MEAN WELL DRS-240, and DRS-480 AC/DC DIN Rail-Type Security Power Supplies are 240W and 480W all-in-one intelligent security power supplies. In addition to the primary output, the MEAN WELL DRS-240 and DRS-480 AC/DC DIN Rail-Type Security Power Supplies feature an additional charger circuit that automatically adjusts the charge current depending on the primary output current. DRS-240 and DRS-480 accept a universal 90VAC and 305VAC input voltage. DRS-240 supports output 12VDC, 24VDC, 36VDC, and 48VDC nominal systems, while DRS-480 supports 24VDC, 36VDC, and 48VDC. With high efficiency of up to 93.5% (DRS-480) or 92% (DRS-240), these power supplies can operate with free air convection cooling under -30°C through +70°C ambient temperature. Key protection features include overload, over-voltage, battery low voltage disconnect, and battery reverse polarity protection. DRS-240 and DRS-480 also provide Form-C contacts and LED indicator alarm signals for AC-fail, battery low, charger circuit fail, and DC-OK to allow easy integration into security systems that comply with local alarm codes.Features
- 240W or 480W rated wattage
- 90VAC to 305VAC (277VAC available) universal input
- Output voltage
- 12V to 48V (DRS-240)
- 24V to 48V (DRS-480)
- All-in-one function with power supply, DC-UPS, battery charger, and status monitoring in one compact unit
- Protections
- Short circuit
- Overload
- Overvoltage
- Over-temperature (auto derating)
- Battery reverse polarity (No damage)
- Battery cut off / Battery low protection
- Battery reverse polarity protection
- Signal and alarms design meet UL2524.NFPA 1221, BS EN/EN54-4, and GB17945 requirements, with adjustable parameters configurable by the communication interface
- Form C relay contacts and LED indicators for AC Fail, Battery Low, Charger Fail, and DC-OK
- Load-dependent high-speed battery charging
- Built-in MODBus protocol, CANBus optional
- -30°C to +70°C operating temperature range
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Charging curve can be set with SBP-001
- 20% to 100% charging current adjustable by VR
- 2- or 3-stage selectable by DIP S.W
- Suitable for lead-acid and lithium-ion batteries
- 3-year warranty
Applications
- Public safety battery back-up (red box)
- Security systems
- Emergency lighting systems
- Alarm systems
- Uninterruptible DC-UPS systems, battery detection systems
- Central monitoring systems
- Industrial automation
Block Diagram
Published: 2022-03-30
| Updated: 2023-03-21