MEAN WELL EPS-35 35W Single-Output Power Supplies
MEAN WELL EPS-35 35W Single-Output Power Supplies are a 2" x 3" series of switching power supplies that accept a universal AC input at full range. The EPS-35 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 6.6A output current. These power modules operate in a temperature range of -30°C to +70°C, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-35 35W Single-Output Power Supplies offer a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.
Features
- Compact 2" x 3" footprint
- 3.3VDC to 48VDC output voltage range
- 0 to 6.6A output current range
- <0.3W no-load power consumption
- Short-circuit, overload, and overvoltage protection
- Single output
- Power-on LED indicator light
- 47Hz to 63Hz input frequency range
- Efficiency up to 90%
- -30°C to +70°C operating temperature range
- 3-year warranty
Block Diagram
Published: 2018-12-10
| Updated: 2025-12-15