MEAN WELL PWM Waterproof LED Power Supplies
MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation.
Features
- Constant voltage PWM style output
- 40W, 60W, 90W, 120W, and 200W options
- 90VAC to 305VAC input range
- IP67-rated fully isolated plastic case
- Class II design without FG
- <0.5W no-load power consumption
- Division 2 hazardous location
- Suitable for LED strip lighting
Specifications
- 1.88A to 15A output current range
- 12V to 48V output voltage range
- 40.08W to 200.1W output power range
- Input voltage range options
- 90VAC to 305VAC, 127VDC to 431VDC
- 100VAC to 305VAC, 142VDC to 431VDC
Published: 2015-01-22
| Updated: 2026-02-10