Metcal CV-5200 Hand Pieces

Metcal Connection Validation (CV) Hand Pieces for the CV-5200 Soldering Systems are a variety of hand tools featuring 80W power rating and 100VAC to 240VAC input voltage. These Metcal CV Hand Pieces include tweezer hand pieces for turning CV-5200 into a rework system for applications requiring the removal of surface mount components from 1mm x 1mm on up. High Thermal Demand hand-pieces and tips transform the CV-5200 into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. The Solder Wire Feeder System hand piece adds control and convenience to the soldering process. The digital controls, high performance, and its ability to handle multiple solder wire diameters provide repeatability and functionality to the user's process. CV-UK1 upgrade Kit includes CV Advanced Hand Piece and workstand.
View Results ( 13 ) Page
Part Number Description Description/Function
CV-UK4-UFT Soldering & Desoldering Stations CV UF TWEEZR UPGRADE KIT HANDPIECE/WS Upgrade Kit
CV-UK4 Soldering Irons TWEEZER HAND PIECE AND STAND Upgrade Kit
CV-H2-UF Soldering & Desoldering Stations CV ULTRAFINE HANDPIECE Hand Piece
CV-H4-PTZ Soldering Irons TWEEZER HAND PIECE Removing Surface Mount Components
CV-H6-HTD Soldering Irons HIGH THERMAL DEMAND HAND PIECE High Thermal Demand
CV-UK6 Soldering Irons HIGH THERMAL DEMAND HAND PIECE/STAND Upgrade Kit, High Thermal Demand
CV-H4-UFT Soldering & Desoldering Stations CV ULTRAFINE TWEEZER HANDPIECE Tweezer
CV-H7-AV Soldering Irons ADVANCED HAND PIECE SLD WIRE FDR Solder Wire Feeder
CV-H7-HTD Soldering Irons HTD HAND PIECE FOR SOLDER WIRE FDR High Thermal Demand
CV-UK1 Soldering Irons ADVANCED HAND PIECE AND STAND Upgrade Kit
Published: 2018-06-04 | Updated: 2022-03-10