Microchip Technology 24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs
Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs are 1Kb Electrically Erasable PROMs. The device has one block of 128x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.
Features
- Single supply with operation down to 1.7V for 24AAXX and 24FCXX Devices, 2.5V for 24LCXX Devices
- Low-power CMOS technology:
- Read current 1mA, maximum
- Standby current 1µA, maximum (I-temp.)
- 2-wire serial interface, I2C compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output slope control to eliminate ground bounce
- 100kHz, 400kHz and 1MHz compatibility
- 5ms (max) page write time:
- Self-timed erase/write cycle
- 8-byte page write buffer
- Hardware write-protect
- ESD protection >4,000V
- More than 1 million erase/write cycles
- Data retention >200 years
- Factory programming available
- RoHS compliant
- Temperature ranges:
- Industrial (I): -40°C to +85°C
- Extended (E): -40°C to +125°C
- Automotive AEC-Q100 qualified
Block Diagram
Published: 2019-03-27
| Updated: 2026-11-20