Microchip Technology MCP1633 PWM Controllers with Dimming
Microchip Technology MCP1633 PWM (Pulse Width Modulation) Controller with Dimming is a fixed frequency current mode controller and can be used as a standalone LED driver. This controller employs the current mode for the non-V and the voltage mode for the V version. The MCP1633 controller has an integrated overvoltage comparator, low-side MOSFET driver, and battery current and battery voltage amplifiers. This controller offers internal over-temperature protection and under-voltage lockout protection.Features
- Current mode for non-V and voltage mode for V version
- Fixed frequency peak current mode PWM controller
- Acts as a standalone LED driver
- Integrated over-voltage comparator
- Integrated low side MOSFET driver
- Integrated battery current and battery voltage amplifiers
- Integrated over temperature protection
- Under-Voltage Lock-Out (UVLO)
Specifications
- ±3% tolerance (typical)
- 0.99% duty cycle (max)
- 200kHz to 2.2MHz oscillator frequency range
- 0.1MHz to 2.5MHz external synchronous frequency range
- 3V UVLO threshold with 100mV hysteresis (max)
- 1.23V OVP default threshold
- 3mm x 3mm 16-pin QFN package
Additional Resources
Published: 2019-01-22
| Updated: 2023-06-19