Molex MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with precision-machined contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with a visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.

Features

  • Design flexibility for mid-current applications
  • Manual mating / unmating
  • At least 500 mating cycles
  • Connector position assurance (CPA) with visual indicator
  • Polarization incorporated into latch
  • Solid mass contact for resistance to damage in blind-mate applications
  • 2-piece hermaphroditic backshell
  • 2x keying options
  • 2x housing color options

Applications

  • Commercial aviation
    • Unmanned vehicles
    • Drones
    • Commercial aircraft cabins
  • Commercial vehicles
  • Industrial automation
  • Industrial motors
  • Telecommunications
    • Receivers
    • Satellite dishes

Specifications

  • 500VAC/DC maximum voltage
  • Mid-power current of 6.5A per contact (target)
  • Low contact resistance of ≤1mΩ or 10mΩ
  • Accommodates 20AWG to 28AWG wires
  • 8- and 20-circuit inline available
  • 3.4N maximum mating force per contact
  • ≥0.2N minimum unmating force per contact
  • 2000VAC dielectric withstand voltage
  • -40°C to +150°C operating temperature range
  • 2.5mm PCB thickness

Videos

Published: 2019-04-18 | Updated: 2024-08-08