Molex Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.

Features

  • Portable and permanent-mount GFCI solution
  • Comprehensive range of options to fit any application
  • Delivers years of service anywhere portable or temporary power is required
  • Constructed from durable advanced vulcanized rubber
  • Withstands harsh environments
  • Ground-fault protection can be installed wherever personnel and equipment are at risk

Applications

  • Assembly stations
  • Construction sites
  • Facility maintenance
  • Shipyards
  • Workbenches
  • Workstations
Published: 2024-02-04 | Updated: 2024-02-16