Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards
Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543H Brushless DC Motor Drivers. The MP6543H Motor Drivers are 22V, 2A 3-phase power stages. The MP6543H Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543H has Enable (EN) and PWM inputs for each half-bridge. The MP6543H-A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543H-B has Hall-effect sensor inputs.The Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards each include a pre-installed MP6543H, MP6543H-A, or MP6543H-B Motor Driver in a QFN-24 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Pre-installed MP6543H, MP6543H-A, or MP6543H-B Motor Driver
- 3V to 22V input voltage (VIN)
- 3V to 22V LDO input voltage (VIN_LDO)
- 3.3V voltage reference (VREF)
- 3.3V common collector voltage (VCC)
- 6.35cm x 6.35cm PCB
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| EV6543HA-L-00A | ![]() |
Power Management IC Development Tools Evaluation board for MP6543H-A |
| EV6543H-L-00A | ![]() |
Power Management IC Development Tools Evaluation board for MP6543H |
| EV6543HB-L-00A | ![]() |
Power Management IC Development Tools Evaluation board for MP6543H-B |
Published: 2022-04-19
| Updated: 2022-04-22