Murata Electronics BLA EMIFIL® Chip Ferrite Bead Arrays
Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.Features
- Inductor type arrays
- Case sizes 0804 and 1206
- 50mA to 600mA rated current range
- 10Ω to 1000Ω impedance (at 100MHz/20°C)
- -55°C to +125°C operating temperature range
Published: 2011-01-18
| Updated: 2022-03-11