Murata BLM-SN Ferrite Beads
Murata Electronics BLM-SN Ferrite Beads offer high performance with more than 8A current and 1GHz to 3GHz impedance in compact packaging. The BLM-SN series enables the reduction of high-frequency noise at the power supply circuit. These beads are AEC-Q200 compliant with an operating temperature range of -55°ºC to +125°C. Typical applications for Murata Electronics BLM-SN Ferrite Beads include automotive, networking, communications, industrial control, factory automation, and consumer electronics.Features
- AEC-Q200 compliant and safety applications are acceptable
- More than 8A rated current
- 1GHz to 3GHz impedance
- -55⁰C to +125⁰C operating temperature
Applications
- Automotive
- Networking
- Communications
- Industrial controls
- Factory automation
- Consumer electronics
Published: 2017-01-06
| Updated: 2022-06-27