Murata Electronics GMA Capacitors

Murata Electronics GMA Capacitors are suitable for wire bonding mounting by the external electrodes of gold (Au) plating. The GMA capacitors allow for high-density mounting and are ideal for bypass applications. The series features 6.3VDC to 100VDC rated voltage and 100pF to 0.47µF capacitance. Murata GMA Capacitors are ideal for optical communication-related equipment, device-related devices such as GaAsIC (mounted in IC packages), and measuring instruments.

Features

  • Allows for high-density mounting
  • Small size
  • High capacitance
  • Multilayer structure
  • Ideal for bypass applications
  • Excellent in high-frequency characteristics

Applications

  • Optical communication related equipment
  • Device related such as GaAsIC (mounted in IC packages)
  • Measuring instruments

Specifications

  • 6.3VDC to 100VDC rated voltage
  • 100pF to 0.47µF capacitance range
  • 0.38mm x 0.38mm to 0.8mm to 0.8mm dimensions

Videos

Published: 2016-11-15 | Updated: 2022-03-11