3M 1U30P-TC USB3 Vision Camera Cable Assemblies
3M 1U30P-TC USB3 Vision Industrial Camera Cable Assemblies deliver dependable 10Gbps data transmission to support the demands of modern vision systems. These 3M camera cable assemblies are engineered with high-performance signal conditioning and built with USB Standard-A and USB Type-C® connectors. The 1U30P-TC series comes in lengths of 1m to 6m and is designed for industrial machine vision systems, factory automation, robotics platforms, and electronics manufacturing process monitoring.
Features
- Up to 10Gbps USB Super Speed data transfer rates
- Up to 5m transmission length
- Thin and flexible cable for easy handling
- Secure connection with a locking screw
- Thin connector for tight spaces
- RoHS compliant
Applications
- Industrial machine vision systems
- Factory automation
- Robotics platforms
- Electronics manufacturing process monitoring
Specifications
- 1m to 6m cable length
- 30V voltage rating
- 3A current rating
- 6.2mm outer diameter
- VW-1 flammability rating
- USB3 Vision protocol
- 0°C to +70°C operating temperature range
Dimensions
Published: 2026-03-27
| Updated: 2026-04-01