Amphenol Advanced Sensors Telaire AAS-AQS-UNO Air Quality Evaluation Boards
Amphenol Advanced Sensors Telaire AAS-AQS-UNO Air Quality Evaluation Boards are used to evaluate the Telaire air quality sensors. These evaluation boards can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors, and other sensors from the Amphenol family. The OLED display and BLUETOOTH® output can be supported at the same time.The AAS-AQS-UNO evaluation boards are designed to speed up the evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over USB connection for recording and analysis in third-party software. Typical applications include the rapid development of air quality sensor acquisition systems, intelligent apparel devices, and low-power-consumption IoT-based BLUETOOTH® modules.
Features
- Supports BLUETOOTH® BLE4.0 OSPF module
- Supports the 128 x 64 OLED display screen
- External USB power supply
- Sample code available on Github
Kit Contents
- AAS-AQS-UNO
- Arduino-compatible board with preloaded software
- AAS-AQS-UNO sensor evaluation board (shield)
- USB data line
- OLED screen
- SM-PWM-01C dust sensor
- AAS-AQS-UNO-RH-CO2
- AAS-AQS-UNO kit
- T9602-3-D-1 humidity and temperature sensor
- T6713-6H CO2 sensor module
Applications
- Rapid development of air quality sensor acquisition systems
- Temperature and humidity
- Carbon dioxide
- Dust
- Rapid development of
- Intelligent apparel devices
- Low-power-consumption IoT-based BLUETOOTH® modules
Specifications
- DC power supply
- 5V voltage
- 1A current
- 0 to +60°C operating temperature range
- 0 to 95% relative humidity operating range
- Output levels
- L<0.8 at 3.3V
- H>2.7 at 3.3V
Published: 2017-01-04
| Updated: 2022-03-11