Abracon ABM10AAIG & ABM11AAIG Automotive-Grade Crystals

Abracon ABM10AAIG and ABM11AAIG Automotive-Grade Crystals are Automotive Grade 1 AT-Cut fundamental mode MHz quartz crystals in a two-pad SMD package. Abracon ABM1xAAIG crystals are AEC-Q200 qualified and come in a sealed ceramic package for high reliability and durability. These Abracon crystals are ideal for advanced driver assistance systems (ADAS), vehicle-to-vehicle communication (V2V), and light detection and ranging (LiDAR).

Features

  • AEC-Q200 qualified
  • Automotive Grade 1, -40°C to +125°C operating temperature range
  • REACH/RoHS II-compliant
  • Moisture Sensitivity Level (MSL) 1
  • TS16949 production line certified
  • PPAP available on request
  • Two-pad SMD package
    • 2.5mm x 2.0mm x 0.53mm (ABM10AAIG)
    • 2.0mm x 1.6mm x 0.8mm (ABM11AAIG)

Applications

  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • ADAS
  • V2V communication
  • LiDAR
  • In-vehicle networking
  • Powertrain and drive control
  • Power control and conversion
  • Industrial control and automation

Specifications

  • Frequency ranges
    • 12MHz to 60MHz (ABM10AAIG)
    • 16MHz to 60MHz (ABM11AAIG)
  • ±50ppm frequency tolerance at +25°C
  • ±100ppm frequency stability over the operating temperature
  • Equivalent series resistance
    • 50Ω at 19MHz to 60MHz to 250Ω at 12MHz to 16MHz (ABM10AAIG)
    • 60Ω at 40MHz to 60MHz to 200Ω at 16MHz to 19MHz (ABM10AAIG)
  • Shunt capacitance
    • 3pF maximum (ABM10AAIG)
    • 2pF maximum (ABM11AAIG)
  • 8pF typical load capacitance
  • 300µW maximum drive level
  • ±3ppm aging at +25°C ±3°C first year
  • 500MΩ insulation resistance at 100VDC ±15V

Dimensions

Mechanical Drawing - Abracon ABM10AAIG & ABM11AAIG Automotive-Grade Crystals
Published: 2025-03-19 | Updated: 2025-03-24