Abracon ADID Multilayer Chip RF Diplexers

Abracon ADID Multilayer Chip RF Diplexers are low-temperature co-fire ceramic (LTCC) devices that support frequency ranges including 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz. The diplexers feature low insertion loss ratings and a low voltage standing wave ratio (VSWR) within a small form factor. The Abracon ADID RF Diplexers are RoHS compliant and ideal for various applications. Typical applications include Wi-Fi® 6/6E, Wi-Fi speakers/soundbars, video streaming, network cameras, virtual reality (VR) devices, car infotainment systems, transportation, and broadband gateways.

Features

  • LTCC diplexers
  • Supports 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz
  • ADID-R-0019:
    • 1525MHz to 1606MHz (GNSS L1/G1/B1I/L)
    • 1299.75MHz to 1164.45MHz (GNSS L2/B2b/L5/E5/L6)
  • Small form factor
  • RoHS compliant

Applications

  • Wi-Fi 6/6E standards
  • Wi-Fi speakers and soundbars
  • Video streaming
  • Network cameras
  • AR/VR head-mount displays
  • Car infotainment systems
  • Broadband gateways
  • Aircraft equipment
  • Transportation equipment
  • Data-processing equipment

Specifications

  • ADID-R-0004:
    • 10dB min return loss
    • 2W power capacity
    • -40°C to +85°C operating temperature range
    • -10°C to +45°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 0.50dB max insertion loss at +25°C
      • 0.65dB max insertion loss at operating temperature range
      • 15dB to 20dB absolute attenuation range
      • 24dB min isolation rating
    • 5150MHz to 7125MHz center frequency range:
      • 0.9dB max insertion loss at +25°C
      • 1.1dB max insertion loss at operating temperature range
      • 8dB to 26dB absolute attenuation range
      • 16.5dB min isolation rating
  • ADID-R-0005:
    • 2W power capacity
    • 23dB to 27dB min isolation range
    • -40°C to +85°C operating temperature range
    • -10°C to +45°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 0.6dB max insertion loss at +25°C
      • 23dB absolute attenuation
      • 14dB min return loss
    • 4900MHz to 5950MHz center frequency range:
      • 0.95dB max insertion loss at +25°C
      • 20dB to 27dB absolute attenuation range
      • 12dB min return loss
  • ADID-R-0012:
    • 3W power capacity
    • 30dB to 40dB isolation range
    • -40°C to +85°C operating temperature range
    • -10°C to +40°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 0.7 max insertion loss
      • 40dB absolute attenuation
    • 5150MHz to 7150MHz center frequency range:
      • 1.3dB max insertion loss
      • 29dB to 45dB absolute attenuation range
  •  ADID-R-0013:
    • 3W power capacity
    • 28dB to 31dB isolation range
    • -40°C to +85°C operating temperature range
    • -10°C to +40°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 0.8dB max insertion loss
      • 31.5dB absolute attenuation
  • 5170MHz to 7125MHz center frequency range:
    • 1.2dB max insertion loss
    • 8.7dB to 34dB absolute attenuation range
  • ADID-R-0014/0015:
    • 3W power capacity
    • 37dB to 41dB isolation range
    • -40°C to +85°C operating temperature range
    • -10°C to +40°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 0.6dB max insertion loss
      • 35dB absolute attenuation
    • 4900MHz to 5950MHz center frequency range:
      • 0.85dB max insertion loss
      • 12dB to 35dB absolute attenuation range
  • ADID-R-0016:
    • 3W power capacity
    • 22dB to 25dB isolation range
    • -40°C to +105°C operating temperature range
    • -10°C to +40°C storage temperature range
    • 2400MHz to 2500MHz center frequency range:
      • 1dB max insertion loss
      • 20dB absolute attenuation
    • 6200MHz to 8200MHz center frequency range:
      • 1.3dB max insertion loss
      • 22dB to 25dB absolute attenuation range
  • ADID-R-0019:
    • 3W RF power dissipation
    • 50Ω load impedance (single-ended)
    • 50Ω source impedance (single-ended)
    • Isolation:
      • 20dB (1166MHz to 1300MHz)
      • 26dB (1525MHz to 1606MHz)
    • -40ºC to +105ºC operating and storage temperature range (unpackaged component)
    • -10ºC to +40ºC storage temperature in packaging

Recommended PCB Layout

Chart - Abracon ADID Multilayer Chip RF Diplexers
Published: 2024-03-28 | Updated: 2026-10-15