Abracon AOC2522B Oven Controlled Crystal Oscillators
Abracon AOC2522B Oven Controlled Crystal Oscillators (OCXOs) are high-stability, low-phase noise surface mount devices in a 25.4mm x 22mm, 7-pin package. Abracon AOC2522B OCXO Oscillators offer extremely low aging of ±700ppb over 20 years and ±10ppb stability over a -40°C to +85°C temperature range. The series features 3.3V and 5V supply options and seven standard available frequencies ranging from 10MHz to 100MHz. These OCXOs have an SC-Cut, High "Q" resonator-based design.Features
- Extremely low long-term aging
- ±700ppb over 20 years
- ±10ppb stability over -40°C to +85°C temperature range
- 10MHz, 12.8MHz, 16.384MHz, 20MHz, 38.88MHz, 40MHz, and 100MHz standard available frequencies
- 25.4mm x 22mm, 7-pin SMD reflow-solderable package
- 3.3V and 5V VDD supply options
- SC-Cut, High "Q" resonator-based design
Applications
- Stratum 3 and Stratum 3E compliant
- Cellular infrastructure
- Base stations
- Test and measurement equipment
- Switches and routers
- Time and frequency references
- Precision GPS
Published: 2020-09-17
| Updated: 2024-03-21