Abracon APAKC3508A-SG3 GNSS Patch Antenna
Abracon APAKC3508A-SG3 Global Navigation Satellite System (GNSS) Patch Antenna offers multi-band operation for GPS/GLONASS/Beidou/Galileo. This patch antenna features active GNSS with integrated Low-Noise Amplifiers (LNA) that provide LNA gain of 32dBi. The Abracon APAKC3508A-SG3 GNSS Patch Antenna operates at 1555MHz to 1615MHz frequency range and offers 1.5 Voltage Standing Wave Ratio (VSWR).This antenna is very compact with 35mm x 35mm x 8.7mm dimensions and comes with RF coax cable and IPEX connector. Typical applications include GPS/GLONASS/Galileo/Beidou, Internet of Things (IoT), M2M, remote technology monitoring, geofencing, logistics, surveying, and mapping systems.
Features
- Multiband GPS/GLONASS/Beidou GNSS patch
- Active GNSS with LNA offers 32dB gain
- RHCP polarization
- Comes with RF coax cable and IPEX connector
Specifications
- 1555MHz to 1615MHz operating frequency range
- 1.5 VSWR
- 50Ω impedance
- 35mm x 35mm x 8.7mm dimensions
- -40°C to +80°C operating temperature range
- Gain:
- 3dBi for GPS-L1
- 2.8dBi for Beidou-B1
- 2.5dBi for GLONASS
- 3dBI for galileo-E1
Applications
- GPS/GLONASS/Galileo/Beidou
- IoT
- M2M
- Remote technology monitoring
- Geofencing
- Surveying and mapping systems
- Logistics
Dimensions (mm)
Published: 2019-07-17
| Updated: 2023-03-16