Abracon ASZKDV Series Standard Clock Oscillators

Abracon ASZKDV Series Standard Clock Oscillators are low-power SMD crystal oscillators in a 2mm x 1.2mm x 0.7mm ultra-miniature package. These clock oscillators operate at 1.6V to 5.5V continuous supply voltage range and -40°C to 85°C or -40°C to 125°C temperature range. The ASZKDV series crystal oscillators feature CMOS output and output enable/disable function. These oscillators are RoHS/RoHS II compliant and MSL level 1. Typical applications include consumer electronics, Internet of Things (IoT), portable and wearable electronics, Clock reference for Real-Time Clocks (RTCs), and general-purpose clock generators for digital systems.

Features

  • Crystal technology by Micro Crystal
  • Oscillator with internal at 32.768 kHz tuning fork resonator
  • 2mm x 1.2mm x 0.7mm ultra-miniature package
  • CMOS output
  • 1.6V to 5.5V continuous supply voltage range
  • Optimized for low current consumption
  • -40°C to 85°C or -40°C to 125°C operating temperature range
  • Output enable/disable function
  • RoHS/RoHS II compliant
  • MSL level 1

Applications

  • Portable and wearable electronics
  • General-purpose clock generator for digital systems
  • Clock reference for Real-Time Clocks (RTCs)
  • Timekeeping in network servers and computers
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation
  • Electricity, gas, and water metering

Typical Supply Current (Idd) vs Supply Voltage (Vdd) TOPR = 25°C

Performance Graph - Abracon ASZKDV Series Standard Clock Oscillators

Mechanical Drawing

Mechanical Drawing - Abracon ASZKDV Series Standard Clock Oscillators
View Results ( 4 ) Page
Part Number Datasheet Supply Voltage - Min Current Rating
ASZKDV-32.768kHz-L-T3 ASZKDV-32.768kHz-L-T3 Datasheet 1.6 V 1.8 uA
ASZKDV-32.768kHz-H-T3 ASZKDV-32.768kHz-H-T3 Datasheet 2.25 V 2.7 uA
ASZKDV-32.768kHz-H-T ASZKDV-32.768kHz-H-T Datasheet 2.25 V 2.7 uA
ASZKDV-32.768kHz-L-T ASZKDV-32.768kHz-L-T Datasheet 1.6 V 1.8 uA
Published: 2023-08-09 | Updated: 2023-08-30