Abracon External Antennas
Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.Features
- Diversified multi-band operation
- Targeted at IoT segment/market
- High gains
- Available in
- Different polarizations
- Different patterns (as per the requirements of designers)
- Fakra connector
- 10W input power
- Adhesive mount structure
- Low profile package
- RoHS compliant
Applications
- M2M and security monitoring
- IoT applications
- BLUETOOTH® and BLUETOOTH® Low Energy (BLE)
- Wi-Fi and wireless communication systems
- Drones (UAV)
- Industrial controls
- Geotracking and Geolocation
- 4G/LTE
View Results ( 28 ) Page
| Part Number | Datasheet | Gain | VSWR | Product Type |
|---|---|---|---|---|
| AFAG7020-S824 | ![]() |
2 dB, 3.5 dB | 3.0:1 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| AEACBA081014-M698 | ![]() |
3 dBi | 3 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| AEACAQ190012-S2400 | ![]() |
5 dBi | 2 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| AEACBD081016-C2LG | ![]() |
2 dBi, 2.5 dBi, 28 dB | 2.0, 3.0 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| AEACBK046014-C2WG | ![]() |
2 dBi, 20 dBi | 1.5, 2.5 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| AEACAQ190012-S915 | ![]() |
3.5 dBi | 2 | RFID/NFC Antennas |
| AEACBA081016-C2LG | ![]() |
2 dBi, 2.5 dBi, 28 dBi | 3 | Multiprotocol Antennas |
| AFAC110020-S698 | ![]() |
3 dBi | 2 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| AFAG2220-SW2 | ![]() |
1 dBi, 2 dBi | 2, 2.5 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| AEACBD059015-C3GSW | ![]() |
2 dBic, 2 dBi, 3 dBi | 1.5, 2, 2 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
Published: 2018-04-18
| Updated: 2022-07-22