Adam Tech EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

Features

  • Two-piece pluggable versions and lever-actuated styles are available
  • Includes unique guard design
  • Offer smooth operation
  • Anti-ESD plastic trays packaging
  • PBT or Nylon, glass reinforced, and rated UL 94V-0 insulator
  • UL-recognized and CAS-certified, file no. E333935
  • Easy to use

Applications

  • Industries
  • Testing and measurement
  • Audio
  • Communication
  • HVAC equipment
  • Traffic control

Specifications

  • 7A to 15A current rating
  • 20mΩ maximum initial contact resistance
  • 5000MΩ minimum insulation resistance
  • -55°C to 105°C temperature range
  • 250VAC maximum voltage
  • 500 cycles minimum mating durability

Overview

Adam Tech EB Euro Blocks
Published: 2024-11-12 | Updated: 2025-01-09