ADLINK Technology PCI-7400 Series PCI Digital I/O Cards

ADLINK Technology PCI-7400 Series PCI Digital I/O Cards include 64-CH and 128-CH digital input/output (DIO) peripheral component interconnect (PCI) cards. The PCI-7432 64-CH Isolated Digital I/O Cards are high-density digital input and/or output cards that provide a robust 2,500V isolation protection and are suitable for most industrial applications. The wide input range makes it easy to sense the status of external devices. The PCI-7432 features a wide output range from 5 to 35V, suitable for relay driving and industrial automation applications. The card also provides two interrupt sources on digital input channels, which are easily configurable.  

The PCI-7442/7444 High-density 128-CH Isolated DIO/DI/DO Cards deliver 64 (PCI-7442) optoisolated digital inputs and 64 (PCI-7442) or 128 (PCI-7444) optoisolated digital outputs for a wide range of demanding PCI-based applications. With a 1250 VRMS (excluding cables) channel-to-system isolation protection, these cards are shielded from damage caused by accidental contact with external voltage while promoting simple ground connections. All input channels are identical non-polarity with each line isolated and suited to collect digital inputs even in high-noise environments. Featuring a Change-of-State (COS) interrupt function, the PCI-7442 instantly generates an interrupt request to the PCI controller when it detects a sharp change in the logical state of any of its digital inputs. For easy identification in systems with multiple DIO cards installed, the cards are also equipped with a board ID design that enables fast and convenient card detection and troubleshooting.

Features

  • PCI-7442/7444:
    • Supports universal 32-bit 3.3V and 5V PCI bus, plug-and-play
    • High-density, optoisolated DI and/or DO
    • Programmable Change-of-State (COS) detection for all digital input channels
    • Voltage protection of up to 28V for isolated input
    • Dry contact input (PCI-7442 only)
    • Up to 300mA high-output driving capability for all output channels
    • 250mA sink current on isolated output channels
    • Digital output status read back function
    • Digital output value retained after a hot system reset
    • Programmable power-up DO initial status
    • Programmable safety DO status functions when WDT interruption occurs
    • Watchdog timer counter prevents system crashes
    • 32-CH programmable TTL I/O function
    • Board ID feature
  • PCI-7432:
    • Supports a 32-bit 5V PCI bus
    • Sink current up to 500mA on single isolated output
    • Isolated input voltage up to 24V
    • Two external interrupt sources
View Results ( 4 ) Page
Part Number Datasheet Product Number of Positions Current Rating Voltage Rating Connection Method Height Length Width Analogue / Digital Display Type Interface Type Number of Channels Resistance RoHS - Mouser
PCI-7432 PCI-7432 Datasheet Cards 530 mA 5 V SCSI-II Digital None PCI 32 Channel 2.4 kOhms Y
DIN-100S-01 DIN-100S-01 Datasheet Terminal Boards 100 Position SCSI-II (Female) 52 mm 120 mm 158 mm Y
DIN-68S-01 DIN-68S-01 Datasheet Terminal Boards 68 Position SCSI-II (Female) 46.2 mm 85 mm 103 mm Y
Cable, SCSI 100P(M) to 100P(M), 1M Cable, SCSI 100P(M) to 100P(M), 1M Datasheet I/O Cables Y
Published: 2013-01-17 | Updated: 2022-03-11