ADLINK Technology Express-PTL COM Express® Type 6 Computer-on-Module

ADLINK Express-PTL COM Express® Type 6 Computer-on-Modules are built on Intel® Core™ Ultra Series 3 (Panther Lake-H) processors. The Express-PTL features a powerful hybrid CPU architecture with P, E, and low-power LPE cores, delivering high performance for edge artificial intelligence (AI) and advanced embedded systems. These ADLINK COM Express Type 6 modules pair up to 128GB DDR5 memory with IBECC support for high reliability and efficiency. Express-PTL integrates an Intel Arc™ Xe3 GPU with up to 1.5x graphics performance improvement and an NPU providing combined up to 180TOPS. The modules enable fast, efficient AI inference, computer vision, and graphics-intensive workloads within a compact, standards-based COM Express form factor.

Features

  • Up to 180TOPS platform for complex edge AI workloads
  • Intel Arc GPU with up to 12x Xe cores simplifying system integration, especially for graphics-intensive applications
  • Advanced hybrid CPU architecture combined with 128GB DDR5, maximizing power-performance efficiency and responsiveness
  • Industrial-temperature versions feature IBECC memory and TSN Ethernet and are suitable for mission-critical and rugged applications
  • Intel Core Ultra Series 3 processors in a compact COM-HPC Mini form factor for space-constrained applications

Applications

  • Edge AI
  • Industrial automation
  • Outdoor systems
  • Medical imaging
  • Infotainment
  • Robotics

Specifications

  • Intel Core Ultra Processor Series 3 with up to 16x cores (4P + 8E + 4LPE) at 15W to 65W TDP
  • Intel Arc Xe3 Graphics up to 120TOPS
  • Intel NPU 5.0 up to 50TOPS
  • Up to 128GB (2x 64GB) DDR5 SO-DIMM memory support, up to 7200MHz, IBECC
  • USB4, DP, HDMI, DVI, VGA, LVDS, and eDP (build option) support
  • 2.5GbE Ethernet with TSN support
  • COM Express R3.1 compliant
  • 125mm x 95mm basic size
  • Up to -40°C to +85°C rugged temperature range
  • 10-year product availability
Published: 2026-01-13 | Updated: 2026-01-14