Advanced Energy / TEGAM 931B & 932B Wireless Datalogging Thermometers
Advanced Energy / TEGAM 931B and 932B Wireless Datalogging Thermometers feature BLUETOOTH® LE connectivity, superior accuracy, and 1000-hour battery life. These thermometers offer seamless software integration, reduce data recording errors, and support eight thermocouple types. The 931B and 932B thermometers offer single- and dual-channel construction and provide dependable and uninterrupted portable measurement capability without expensive batteries. An unlimited number of data points can be collected when used with a Bluetooth version 4.0 compatible wireless phone, PC, or tablet when running the TEGAMLink T app for Android or Apple iOS.Features
- Bluetooth LE connectivity
- Free iOS/Android app (TEGAMLink T)
- Seamless software integration
- Reduces data recording errors
- Supports 8 thermocouple types
- ±(0.04% rdg + 0.3°C) accuracy
- Temperature compensation
- Probe offset function
- Ergonomic, one-hand operation
- Smooth contours, easy to clean
- Long battery life (3x AA)
- 2-year calibration cycle
- Single- and dual-channel models
- Compatible with type K, J, T, E, B, N, R, and S thermocouple probes
Specifications
- Mini-TC connector type
- 1000-hour battery life
- 0 to 4600m altitude range
- 193mm x 84mm x 28mm dimensions
- 5% to 95% humidity range
- Resolution 0.1°C/F/K
- Probe offset function
- -20°C to +55°C operating temperature range
Videos
Published: 2024-09-03
| Updated: 2024-10-14