Advanced Energy / Artesyn LCM1500 Bulk Front Ends

Advanced Energy / Artesyn LCM1500 Bulk Front End offers 1500W single output power at 12V to 48V and 12W per cubic inch. The LCM1500 features high efficiency (89% typical), variable speed smart fans, margin programming, and ±10% adjustment range. These components are ideal for medical and industrial applications.

Features

  • 1500W output power
  • Measures 2.5" x 5.2" x 10.0"
  • 12W per cubic inch
  • -40°C to +70°C with derating
  • Optional 5V @ 2A housekeeping
  • High efficiency: 89% typical
  • Variable speed smart fans
  • DSP controlled
  • Conformal coat option
  • ±10% adjustment range
  • Margin programming
  • OR-ing FET

Specifications

  • Input range: 90-264Vac (Operating)
  • 115/230Vac (Nominal)
  • TERMINAL BLOCK
  • Frequency: 47-440Hz, Nominal 50/60
  • Input fusing: Internal 20A fuses, both lines fused
  • Inrush current: ≤25A peak, either hot or cold start
  • Power factor: 0.99 typical, meets EN61000-3-2
  • Harmonics: Meets IEC 1000-3-2 requirements
  • Input current: 18A RMS max input current, at 100VAC
  • Hold up time: 20ms minimum for Main O/P, at full rated load
  • Efficiency: >91% typical at full load/230Vac nominal
  • Leakage current: <0.3mA at 264Vac
  • Power line transient: MOV directly after the fuse
  • Isolation: PRI-Chassis 2500 Vdc Basic
  • PRI-SEC 4000 VAC Reinforced 2xMOPP
  • SEC-Chassis 500Vdc

Applications

  • Medical
  • Industrial
Published: 2015-01-20 | Updated: 2024-10-23