Advanced Energy / Artesyn NPT40-M Open-Frame Power Supplies
Advanced Energy / Artesyn NPT40-M Power Supplies are triple-output open-frame AC-DC power supplies, delivering up to 45W with convection cooling and 55W with forced air cooling. The operating temperature range is 0°C to +50°C at full power and up to +80°C with derating. These power supplies are approved for medical, dental, lab, and IT equipment, making them ideal for many light industrial, instrumentation, and process systems. With a 2" x 4" footprint and a height of 1", these Advanced Energy / Artesyn power supplies are ideal for 1U-high portable and rack-mounting equipment.Features
- Medical and ITE safety approvals
- Universal input
- Less than 1U high
- 2" x 4" footprint
- Overload and short circuit protection
- High MTBF
- Built in EMI filter (CISPR 22 Class B)
- 0°C to +80°C operation
- Input power < 74W
- Complies with EN61000-3-2
- Class I approved
- Class II approved (with Class A EMI)
- LPX50 enclosure kit available
- Dual AC fuses
Specifications
- 45W to 55W total power
- 90 - 264VAC; 120 - 300VDC input voltage range
- Triple outputs
Applications
- Light industrial
- Instrumentation
- Process systems
- Dental and laboratory equipment
Published: 2011-11-29
| Updated: 2024-06-07