Advanced Energy / Excelsys CoolX Power Supplies
Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.Features
- All models
- High power density
- Intelligent digital power
- High efficiency
- CoolX600
- 93% efficiency
- No fans, acoustic noise, or vibrations
- >400,000hrs MTBF
- Safety approved to 5000m altitude
- CoolX1000
- No fans, acoustic noise, or vibrations
- 5-year warranty
- Safety approved to 5000m altitude
- CoolX1800
- 93% efficiency
- 5-year warranty
- >200,000hrs MTBF
- Safety approved to 5000m altitude
- CoolX3000
- PMBus digital communications and control
- 23.5W always-on auxiliary power output
- 5000m altitude operation
Applications
- Medical
- Clinical diagnostic equipment
- Medical lasers
- Dialysis equipment
- Radiological imaging
- Clinical chemistry
- Data center computing
- Enterprise computing
- Hyperscale
- Telecom and networking
- Industrial
- Test and measurement
- Industrial machines
- Automation equipment
- Printing
- Telecommunications
- Audio equipment
Accessories
Published: 2019-12-20
| Updated: 2025-08-19