Advanced Illumination DF198 MicroBrite™ Diffuse Ring Lights
Advanced Illumination DF198 MicroBrite™ Diffuse Ring Lights provide medium to low angle of incidence illumination when positioned at working distances less than or equal to the light's diameter. These lights feature a curved diffuser, making them suitable for applications that require diffuse bright field lighting when the light is positioned at working distances longer than its diameter. DF198 lights from Advanced Illumination have a unique combination of five available light diameters and various possible working distances, ensuring ideal solutions for multiple light geometries and intensities.Features
- Provides diffuse illumination
- Casts shadows to identify surface defects
- More diffuse and less directional than the DF196
- Produces a bright field effect when outer diameter is smaller
- 5 available light diameters
- Various possible working distances
- Curved diffuser design
Specifications
- 2m long cable
- M4 mounting holes
- IP40 protection rating
- L70 lumen maintenance - white only
- 0°C to +35°C operating temperature range
- CE, RoHS, and EC 62471 compliance
- Available wavelengths
- WHI
- 455nm
- 530nm
- 625nm
- RGB
Intensity Distribution
Published: 2025-07-29
| Updated: 2025-08-19