Advanced Thermal Solutions iQx-100™ Thermal Measurement System

Advanced Thermal Solutions iQx-100™ Thermal Measurement System allows designers to measure temperature, velocity, pressure, and humidity with only a single instrument. The iQx-100 also measures pressure drop across circuit cards and assemblies, pitot tubes, orifice plates, Venturi tubes, filters, and more. The compact, portable, and versatile system is equipped with eight velocity sensor ports, two differential air pressure sensors, four J-type thermocouples, and a humidity sensor. The iQx-100 comes with iSTAGE-X™, a unique LabVIEW™-based operating software. iSTAGE-X eliminates data collection errors caused by measurement time lapses or transience associated with the use of multiple systems. ATS iQx-100 Thermal Measurement System eliminates the need for multiple systems or additional software. The unit connects to a PC via a USB socket for data communication and has an external power supply with input power with 115VAC or 240VAC.

Features

  • Measures temperature, velocity, pressure, and humidity with one system
  • Also measures pressure drop across circuit cards and assemblies, pitot tubes, orifice plates, Venturi tubes, filters, and more
  • Equipped with 8 velocity sensor ports, 2 differential air pressure sensors, 4 J-type thermocouples, and a humidity sensor
  • Compact, portable, and versatile system to minimize lab clutter
  • Eliminates the need for multiple systems or additional software to synchronize data collection of different parameters
  • Comes with the iSTAGE-X, a unique LabVIEW-based operating software
  • Connects to a PC via a USB socket for data communication
  • External power supply with input power with 115VAC or 240VAC

Applications

  • Heat sink design and selection
  • PCB characterization
  • Card rack characterization (ATCA, PICMG, 1U, etc.)
  • Mockup testing
  • Qualification testing in an environmental chamber (NEBS, MIL-SPEC, etc.)
  • Wind tunnel testing of cards, heat sinks, components, and more

Videos

Published: 2021-10-15 | Updated: 2025-02-17