Advantech ICR-2441 Industrial Entry-Level 4G Router
Advantech ICR-2441 Industrial Entry-Level 4G Router offers seamless connectivity between IP or serial devices and the cellular network. The Advantech ICR-2441 has advanced features and reliable performance for various industrial Machine-to-Machine (M2M) and Internet of Things (IoT) applications. These applications include kiosks, industrial PCs, Human-Machine Interfaces (HMIs), traffic controllers, meters, and Uninterruptible Power Supply (UPS) systems. With its fast LTE Cat 4 connectivity, the router delivers peak downlink data rates of up to 150Mbps and peak uplink data rates of up to 50Mbps. The router offers flexible connectivity options, with two independently configurable Ethernet ports, 1x serial port RS232, 1x RS485, and digital I/O connectivity. The router supports VPN tunnel creation using various protocols to ensure secure communications. Additionally, the router provides powerful diagnostic functions, including automatic monitoring of wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog to monitor the router's status.Features
- LTE Cat 4 with 3G fallback
- 2× SIM for redundancy
- 2× Ethernet 10/100Mbps
- 1× RS232, 1× RS485
- 1× DI, 1× DO
- Wide operational temperature range
- Wall and DIN mount options
- Linux-based OS and software customization
- Verizon, AT&T, T-Mobile carrier support
Applications
- Kiosks
- Industrial PCs
- HMI
- Traffic controllers
- Meters
- UPS systems
- M2M communication
- IoT applications
- Wireless communication for IP or serial devices
- VPN tunnel creation for secure communications
- Monitoring and diagnosis of wireless and wired connections
Overview
Videos
Published: 2023-02-06
| Updated: 2025-08-21