Advantech MIC-770 V3 Compact Fanless System
Advantech MIC-770 V3 Compact Fanless System is based on the Intel® 12th / 13th / 14th Gen Core™ i CPU socket type with an Intel R680E / H610E chipset. This system is a modular, compact, and fanless IPC with rugged construction that features a wide operating temperature range of -20°C to +60°C and a broad input voltage range of 9VDC to 36VDC. When combined with a MIC-75GF10 i-module, this solution supports up to 80W NVIDIA® MXM 3.1 type A/B form factor GPUs, enabling machine vision and autonomous navigation capabilities. Advantech MIC-770 V3 Compact Fanless System is ideal for extreme environments and various machine automation applications.Features
- Intel 12th / 13th / 14th Gen Core i CPU socket-type with Intel R680E / H610E chipset
- VGA and HDMI output
- Supports FlexIO and iDoor technology
- Flexible configure additional HDMI, DP, DVI, COM port, DIO, and remote switch IO
- Supports Advantech i-Modules
- Supports Advantech SUSIAPI and embedded software APIs
- Supports Intel vPro™/AMT and TPM technologies
- Supports Advantech iBMC 1.2 remote out-of-band power management solution on DeviceOn
Applications
- Extreme environments
- Various machine automation
Specifications
- 2x GigaLAN, 2x USB 3.2 (Gen2) and 6x USB 3.2 (Gen1)
- 2x RS-232/422/485 and 4x RS232 serial ports (optional)
- 1x 2.5" HDD/SSD, 1x mSATA, and 1x NVMe M.2
- 9VDC to 36VDC input power range
- IP40 dust-proof for deployment in harsh environments
- 64GB maximum capacity
- 108W maximum power consumption
- 77mm x 192mm x 230mm dimensions
- -20°C to +60°C operating temperature range
Dimensions (MM)
Front View
Published: 2024-11-26
| Updated: 2025-06-05