Alpha Wire Micro Coaxial Cables

Alpha Wire Micro Coaxial Cables provide a vast array of signal transmission options, especially for applications with limited space for cable routing. Micro-Coax is available in a full range of standard sizes from 50AWG to 32AWG. These cables use high-strength silver-plated or tinned-copper alloys rated up to +200°C. The PFA dielectric and jacket offer stable properties for signal integrity, low capacitance, and consistent controlled impedance. Alpha’s micro coaxial cables save space and make routing easier in applications such as medical probes, endoscopy systems, oximetry systems, industrial inspection, and more.

Features

  • 50Ω characteristic impedance
  • Exceedingly small and lightweight
  • 50AWG to 32AWG conductor range
  • Stranded conductors for increased flexibility
  • 30Vrms voltage rating
  • 90% shield coverage for excellent EMI protection and electrical characteristics
  • Up to +200°C temperature range

Specifications

  • Operating Temperature
    • -70°C to +200°C (Silver-plated copper alloy)
    • -70°C to +150°C (Tinned copper alloy)
  • Characteristic Impedance: 50Ω
  • Voltage Rating: 30Vrms
  • Bend Radius: 10x cable diameter
  • Materials
    • Silver-plated or tinned copper alloy center conductor
    • PFA dielectric
    • White PFA jacket
  • Shielding
    • Silver-plated or tinned copper alloy braid or spiral shield, 90% coverage minimum
View Results ( 10 ) Page
Part Number Conductor Material Outside Diameter Wire Gauge - AWG Stranding Maximum Temperature
9442 WH033 Copper Alloy 0.305 mm (0.012 in) 42 AWG 7 x 50 + 150 C
9440 WH033 Tinned Copper 0.34 mm (0.013 in) 40 AWG 7 x 48 + 150 C
9436 WH033 Tinned Copper 0.533 mm (0.021 in) 36 AWG 7 x 44 + 150 C
9434 WH033 Copper 0.991 mm (0.039 in) 34 AWG 7 x 42 + 200 C
9432 WH033 Copper 1.118 mm (0.044 in) 32 AWG 7 x 40 + 200 C
9438 WH033 Tinned Copper 0.445 mm (0.018 in) 38 AWG 7 x 46 + 150 C
9444 WH033 Copper Alloy 0.267 mm (0.011 in) 44 AWG 7 x 52 + 150 C
9446 WH033 Copper Alloy 0.198 mm (0.008 in) 46 AWG 7 x 54 + 200 C
9448 WH033 Copper Alloy 0.173 mm (0.007 in) 48 AWG 7 x 56 + 200 C
9450 WH033 Copper Alloy 0.15 mm (0.006 in) 50 AWG 7 x 58 + 200 C
Published: 2016-06-02 | Updated: 2022-03-11