AMobile Solutions SoM-SD700 Arm® System-on-Module

AMobile Solutions SoM-SD700 Arm® System-on-Module is powered by the MediaTek Genio 700 processor and integrates a Mali-G57 MC3 GPU and an AI accelerator. This module features up to 8GB LPDDR4X memory, 64GB eMMC5.1 storage, and supports Android 14 and Yocto 4.0 operating systems. The SoM-SD700 SoM offers Wi-Fi® 5 (expandable to Wi-Fi 6), Bluetooth® 5.1 (upgradable to BT 5.2), Gigabit Ethernet, and optional 4G/5G. This module supports various display interfaces, including eDP, MIPI DSI, HDMI, and DP up to 4K@60fps, with dual MIPI CSI camera inputs. The SoM-SD700 SoM operates within the -10°C to 60°C (commercial) and -20°C to 85°C (extended) temperature ranges, with 10-year product longevity. This module comes in 69.7mm x 50mm dimensions and is optimized for lightweight AI and IoT applications.

Features

  • MT8390 Genio 700 (6nm) with 2 Cortex-A78 (2.2GHz) and 6 Cortex-A55 cores (2.0GHz)
  • Optimized for lightweight AI and IoT with powerful AI acceleration
  • Built-in WiFi® 5, Bluetooth® 5.1, GbE, and expandable to WiFi 6/BT5.2, 4G, and 5G
  • Supports Android 14 and Yocto 4.0 (upgradable)
  • Versatile I/O interfaces for different user scenarios
  • RTC function ensures clock memory retention during power-off
  • 10-year product longevity for industrial and commercial use

Applications

  • Artificial Intelligence (AI)
  • Internet of Things (IoT)

Specifications

  • System:
    • Mali-G57 MC3 GPU
    • 1x MLDA3.0 + 1x VP6 APU/NPU
    • Tensilica HiFi5 audio DSP
    • Up to 8GB LPDDR4X-3733Mbps memory
    • 64GB eMMC5.1 storage
  • Display interface:
    • Up to 2560x1600 60fps eDP
    • Up to 1920x1200 60fps MIPI DSI
    • Up to 4K 60fps HDMI
    • Up to 4K 60fps DP
    • 2x MIPI CSI camera interface
  • High-speed interfaces:
    • 1x USB2.0 host
    • 1x USB2.0 OTG
    • 1x USB3.1
    • 1x PCIe2.0
    • 2x UART 4-wires and 2x UART 2-wires serial port
    • 1x I2S and 1x PDM 2-channel audio
  • 69.7mm x 50mm dimensions
  • -10°C to 60°C (commercial) and -20°C to 85°C (extended) operating temperature ranges

Dimensional Diagram

Mechanical Drawing - AMobile Solutions SoM-SD700 Arm® System-on-Module
Published: 2025-10-06 | Updated: 2025-12-12