Amphenol Advanced Sensors T9602 IP67 Humidity & Temperature Sensors
Amphenol Advanced Sensors T9602 IP67 Humidity and Temperature Sensors are fully calibrated and temperature compensated for OEM installations. Individually tested, the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over the entire humidity range). It provides linearized output signals in various interfaces to customer requirements: I2C interface or PDM convertible to an analog signal. Amphenol Advanced Sensors T9602 Series IP67 Humidity and Temperature Sensors offer an advanced, cost-effective humidity and temperature sensing solution for various applications.Features
- Fully calibrated and temperature-compensated
- Water-resistant and IP67-certified
- Digital or analog output
- Optional wire length
- Precision and accuracy (±2% RH, ±0.3°C, 14-bit)
- Low current consumption
- Reliable in harsh environments
- Different mounting options
- -20°C to +70°C operating temperature range
- I2C digital or PDM output
Applications
- Energy savings / HVAC control
- Air conditioning
- Refrigeration
- Indoor air quality
- Vent fans
- Home appliances
- Humidifiers/dehumidifiers
- Process control and instrumentation
- Medical instruments
- Handheld devices
- Weather stations
- Food processing
- Printers
- RFIDs
Videos
Infographic
Additional Resources
Published: 2015-01-07
| Updated: 2025-05-01