Amphenol Air LB France SIM Mono-Module Connectors (ARINC 809)
Amphenol Air LB France SIM Mono-Module Connectors (ARINC 809) are ideal for in-flight entertainment systems, cabin service systems, and other interconnect system requirements. These push-pull connectors consist of a shell and module to create a single-module solution. They support advanced signal and power requirements at a fraction of the space. SIM Mono-Module Connectors (ARINC 809) are lightweight with robust thermoplastic and electroless nickel plating for shielding. They are fully qualified and compliant with ARINC 809 and EN4165 specifications.Features
- Fully qualified and compliant with ARINC 809 and EN4165 specifications
- Lightweight and robust thermoplastic
- Electroless nickel plating for shielding
- Offers more than 20 inserts, including butt joint and expanded beam optical contacts
- Fixing accessories, multiple colors, flight caps, and 3-pin quick install versions also available
Applications
- In-flight entertainment systems
- Cabin service systems
- Other interconnect systems
Published: 2014-10-30
| Updated: 2023-08-14