Amphenol i2s Data Center Coolant Pressure Sensors (DCP & DCPQ)

Amphenol i2s Data Center Coolant Pressure Sensors are designed for monitoring coolant pressure in liquid-cooled data center environments. These sensors are available in two variants, including the Data center Coolant Pressure sensor (DCP) and Data center Coolant Pressure sensor for Quick Connectors (DCPQ). The DCP sensor is designed for integration into the liquid cooling circuit of data center racks (CDU inlet/outlet). The DCPQ sensor is designed for integration into the liquid-cooling circuit of data center racks and blades (coolant inlet/outlet at the rack and blade levels). Both sensors feature a high-accuracy stainless steel sensor element hermetically welded to a stainless steel pressure port or housing, providing high media resistance and long-term stability.  

The DCP sensor is Schrader-valve-compatible, with a pressure port that enables simple installation and dry connect/disconnet within the cooling circuit. This sensor is ideal for monitoring cooling performance and efficiency by pressure measurement in data center Coolant Distribution Units (CDUs).

The DCPQ sensor is a Multi Quick Disconnect (MQD) compatible pressure port that enables simple installation and dry-connect/disconnect within the cooling circuit. This sensor is ideal for detecting leaks, blockages, and interruptions in liquid-cooling loops at the rack and blade levels in data centers.

Features

  • High compatibility with liquid coolants (water and coolant)
  • Tailored for coolant distribution or Coolant Distribution Units (CDU)
  • Corrosion-resistant material
  • Tried-and-tested stainless steel measuring element, welded
  • Schrader valve ready for dry connect/disconnect (DCP)
  • MQD-02 ready for dry connect/ disconnect (DCPQ)
  • Tried-and-tested EMC/ESD resistance
  • Extended diagnostic and protective functions
  • Light weight
  • Cost effective
  • Easy integration into existing systems

Dimensions

Mechanical Drawing - Amphenol i2s Data Center Coolant Pressure Sensors (DCP & DCPQ)
Published: 2026-11-03 | Updated: 2026-11-13