Amphenol Onanon MagConnect™ Hero Connectors
Amphenol Onanon MagConnect™ Hero Connectors offer a 1kVAC and 1.5kVDC operating voltage, 3A operating current, and a 2 to 20-pin capacity. The MagConnect Hero connectors feature a unique magnetic safety latch ideal for medical applications where time, precision, and quality are crucial. These connectors offer an intuitive and self-mating design, and users can easily add components such as EEPROMs, resistors, and capacitors. Amphenol Onanon MagConnect Hero Connectors are sterilizable due to chemical-resistant materials that are easy to clean and withstand repeated wipe-downs using common hospital disinfectants.
Features
- Self-mating
- Magnetic safety de-latching
- Customizable
- Sterilizable
- Ideal for medical applications
Specifications
- Mating cycles
- 5000 minimum for plug
- 10K minimum for panel receptacle
- 5K minimum for inline receptacle
- Mating forces
- Magnetic insertion
- 4.5lbf removal (PR)
- 3.5lbf removal (IR)
- 2- to 20-pin capacity
- 1kVAC and 1.5kVDC operating voltage
- 3A operating current
- IEC 60601-1 finger safety
- 0°C to +150°C operating temperature range
Dimensions
Videos
Published: 2024-11-07
| Updated: 2026-06-02