Amphenol Socapex RJF Field Rugged Ethernet Connectors
Amphenol Socapex RJF Field Ethernet Connectors convert an RJ45 cordset into a harsh environment connector and allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors resist shock, vibration, and traction. They are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF field plug is connected to a receptacle using a fast 1/4-turn bayonet coupling mechanism with an audible and visual coupling signal.Features
- IP67 shielding
- Bayonet coupling with audible and visual coupling signals
- -40°C to +85°C operating temperature range
Datasheets
Series & Accessories
Published: 2014-09-23
| Updated: 2023-08-14