Amphenol XMA Cryogenic Attenuators

Amphenol XMA Cryogenic Attenuators are linear, passive transmission line components designed to lower the input power in a matched system. These attenuators offer a power range of 0.5W to 2W, a frequency range of 18GHz to 40GHz, and up to 30 coupling options. Amphenol XMA Cryogenic Attenuators feature state-of-the-art thermalization methods, tight tolerancing, and numerous shapes and materials to fit various applications.

Features

  • 0.5W to 2W power range
  • 18GHz to 40GHz frequency range
  • Up to 30 coupling options
  • State-of-the-art thermalization methods
  • Tight tolerancing
  • Numerous shapes and materials

Diagram

Amphenol XMA Cryogenic Attenuators
Published: 2024-02-20 | Updated: 2024-03-07