Amphenol Anytek NM3.5 Series PCB Terminal Blocks
Amphenol Anytek NM3.5 Series PCB Terminal Blocks provide reliable and efficient wire termination for PCB applications with wave soldering. These terminal blocks are available in horizontal, vertical, and 45° wire entry orientations to meet diverse installation and design requirements. The NM3.5 series PCB terminal blocks feature push-in spring clamp technology for faster wiring and easier maintenance. Typical applications include power input, signal transmission, and peripheral device connections.
Features
- Push-in spring clamp technology
- Available in horizontal, vertical, and 45° wire entry orientations
- Faster wiring
- Easy maintenance
Applications
- Power input
- Signal transmission
- Peripheral device connections
View Results ( 10 ) Page
| Part Number | Datasheet | Current Rating | Mounting Angle | Number of Positions | Wire Orientation |
|---|---|---|---|---|---|
| NM03100B0000G | ![]() |
10 A | Horizontal | 3 Position | 180 deg |
| NM02100B0000G | ![]() |
10 A | Horizontal | 2 Position | 180 deg |
| NM04100B0000G | ![]() |
10 A | Horizontal | 4 Position | 180 deg |
| NM05100B0000G | ![]() |
10 A | Horizontal | 5 Position | 180 deg |
| NM02100A0000G | ![]() |
Vertical | 2 Position | 90 deg | |
| NM05100A0000G | ![]() |
7 A | Vertical | 5 Position | 90 deg |
| NM06100A0000G | ![]() |
7 A | Vertical | 6 Position | 90 deg |
| NM03100A0000G | ![]() |
7 A | Vertical | 3 Position | 90 deg |
| NM04100A0000G | ![]() |
7 A | Vertical | 4 Position | 90 deg |
| NM06100B0000G | ![]() |
10 A | Horizontal | 6 Position | 180 deg |
Published: 2025-12-26
| Updated: 2026-03-12