Amphenol-Tuchel C146 Heavy|Mate Connectors
Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.
Features
- Connections in harsh industrial environments
- Robust design necessary
- High number of poles or different kinds of signals transmitted
- Very good EMC protection required
- Power and signal transmission outdoor
- Safe locking system required
- Hybrid interconnections
- High current
- High pole sizes
- Up to 1000V voltage rating
- IP65 to IP68 protection
- Resists corrosion
- Vibration proof
- VDE, UL, CSA approvals
Applications
- Connections for harsh environments
- Datacenters
- Transportation
- Energy storage
- Power grids
- Industrial Automation
Resources
Housing
RADSOKĀ® Features
Published: 2013-06-03
| Updated: 2026-02-19